TE Connectivity White LED Indicator Lamp Push Button Switch for Use with Push Button

小計(1 件)*

TWD281.00

(不含稅)

TWD295.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 397 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD281.00

* 參考價格

RS庫存編號:
697-813
製造零件編號:
LHEWH24
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

LED Indicator Lamp Push Button Switch

For Use With

Push Button

LED Colour

White

Standards/Approvals

UL E303778 Z, RoHS Directive 2002/95/EC, REACH and Pb Free

COO (Country of Origin):
IN
The TE Connectivity ALCOSWITCH push button switch IPE series offers a versatile range of high quality switches designed to meet the diverse needs of various industries. Available in both illuminated and non illuminated versions, these switches are equipped with flush head and extended head.

Snap mounting for compact contact blocks

Stackable design for contact block

Electrical life >500000 and mechanical life >1000000 Cycles

Inbuilt LVGP

Passes surge test 2 kV & HV test of 1.5 kV

IP 65 protection rated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。