暫時缺貨
- RS庫存編號:
- 554-063
- 製造零件編號:
- 1.65.126.011/1600
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Blue | |
| LED Type | Lamp | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14, DIN EN 60529 (IP65) | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Blue | ||
LED Type Lamp | ||
Standards/Approvals RoHS Compliant, REACH Compliant, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14, DIN EN 60529 (IP65) | ||
- COO (Country of Origin):
- HU
The RAFI Signal indicator flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 2 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
相關連結
- RAFI Blue Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Blue Indicator for Use with Signal Lamp
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max