Schneider Electric White LED Push Button for Use with XB4 Series

小計(1 包,共 10 件)*

TWD8,388.00

(不含稅)

TWD8,807.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD8,388.00TWD838.80

* 參考價格

RS庫存編號:
212-237
Distrelec 貨號:
304-29-381
製造零件編號:
DL1CJ0241
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

LED Push Button

For Use With

XB4 Series

LED Colour

White

LED Type

Bulb

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
FR
The Schneider Electric Integral LED is supplied with 24V AC/DC BA9s base and provides white light. It is compatible with Harmony XB4 and XB5 illuminated push buttons. It is easily installed into a standard 22mm diameter controls and signalling units. Its simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists.

Ensures compatibility when installing in pre existing machinery

High brightness for easy identification of function and operation mode

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。