Eaton Emergency Stop Label for Use with Push Buttons
- RS庫存編號:
- 229-9403
- 製造零件編號:
- 216467 M22-XAK3
- 製造商:
- Eaton
小計(1 包,共 10 件)*
TWD3,120.00
(不含稅)
TWD3,276.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 70 件從 2026年11月23日 起發貨
- 加上 10 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD312.00 | TWD3,120.00 |
* 參考價格
- RS庫存編號:
- 229-9403
- 製造零件編號:
- 216467 M22-XAK3
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Accessory Type | Emergency Stop Label | |
| Product Type | Label | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Accessory Type Emergency Stop Label | ||
Product Type Label | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton Label, 90mm Product Width, Yellow - 216467 M22-XAK3
This label is designed for emergency stop push button applications and fits M22 push button assemblies. It displays EMERGENCY STOP in four languages and is intended for control panels and switchgear environments where clear multi‑language identification is required. The product is suitable for devices requiring compliant labelling and can be used as a replacement plate for M22 push buttons.
Features and Benefits:
• IP66 protection offering resistance to dust and water ingress
• Service temperature range -25°C to 70°C ensuring broad operating conditions
• Four‑language inscription enabling multilingual safety communication
• Service temperature range -25°C to 70°C ensuring broad operating conditions
• Four‑language inscription enabling multilingual safety communication
Applications
• Used with industrial emergency stop push buttons on control panels
• Suitable for M22 push button label replacement in machinery
• Ideal for M22 series control panel labelling in manufacturing
• Suitable for M22 push button label replacement in machinery
• Ideal for M22 series control panel labelling in manufacturing
What materials performance are relevant for enclosure compatibility?
Insulating material resistance and thermal stability meet the product standard's verification requirements for incorporation within assemblies.
Does the label require specific approvals for panel builders?
Panel builders are responsible for short‑circuit rating, electromagnetic compatibility and several connection verifications when integrating this label into switchgear.
Note
Eaton formerly known as Moeller
相關連結
- Eaton Emergency Stop Label for Use with Push Buttons
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Button Plate for Use with Push Button Emergency-Stop Legend
- Eaton Button Plate for Use with Push Button Inscription Label
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- RAFI Label for Use with Push Buttons, Pre-printed "Stop
- ABB Label for Use with Emergency Stop Push Button Switches
- Eaton M22 Series Emergency Stop Push Button Head