Eaton Button Plate for Use with Push Button

小計(1 件)*

TWD125.00

(不含稅)

TWD131.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD125.00

* 參考價格

RS庫存編號:
254-580
製造零件編號:
218293 M22-XDP-S-GB17
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Moeller series M22 mushroom button plate is expertly designed for enhanced functionality and aesthetic appeal. With its striking black finish and round shape, this accessory not only ensures reliable operation but also adds a touch of elegance to any control panel setup. Ideal for use with the mushroom head push button, it allows for individual inscription of up to five characters in a clearly legible format. The plate is engineered to withstand extreme temperatures, making it suitable for a variety of industrial applications. Built with durable materials, it meets rigorous product standards for thermostability and UV resistance, ensuring long-lasting performance and functionality, even in demanding environments. This is the perfect accessory for operators seeking reliability and customisation in their control units.

Bold black design enhances the visual appeal of control panels

Round shape promises compatibility with a variety of push button configurations

Individual inscription capability for personalised identification

Resilient against high and low temperatures, accommodating diverse operating conditions

Constructed to meet stringent standards for corrosion and thermal stability

Designed for easy installation with existing M22 assemblies

Lightweight yet durable, ensuring minimal impact on assembly weight

Suitable for commercial and industrial use, adapting to various applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。