Better World

Schneider Electric Harmony XB5 Series Red Momentary Push Button Head, 30 mm Cutout, IP66, IP67, IP69K

小計(1 件)*

TWD466.00

(不含稅)

TWD489.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD466.00

* 參考價格

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS庫存編號:
167-9026
製造零件編號:
ZB5FA4
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

37mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, ISO 22196:2011, CSA C22.2 No 14, ISO 21702, UL 508

Hazardous Area Certification

No

Better World Product

Yes

Flush Mounted Red Flush Caps Pushbutton Head ZB5FA4


Head for non-illuminated push-button.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return;Red flush unmarked

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

相關連結