Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout

小計(1 件)*

TWD209.00

(不含稅)

TWD219.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD209.00

* 參考價格

RS庫存編號:
255-858
製造零件編號:
218366 M22-XDLH-W-D16
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Series

M22

Product Type

Push Button Head Cap

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Marking

Backward

Push Button Diameter

24mm

Standards/Approvals

UL/CSA certification not required

Hazardous Area Certification

No

豁免

COO (Country of Origin):
DE
The Eaton Moeller series M22 button lens is a highly versatile accessory designed to enhance the functionality of your control devices. Crafted with precision, it features a raised white design that provides a clear and consistent visual communication for operators. The robust construction ensures reliability in various operating conditions, making it an ideal choice for any industrial application. With its ease of installation, this button lens seamlessly incorporates into existing setups, thus upgrading your operational efficiency. Whether you are looking for a distinct visual element or a practical component for your panel, this product delivers in both aesthetics and performance, meeting rigorous standards for quality and usability.

Extended design enhances visibility and communication

Labelled inscription capability caters to customisation needs

Ambient operating temperature range ensures functionality in diverse environments

Compatible with SmartWire-DT for seamless connectivity

Meets rigorous product standard requirements for safety and reliability

Lightweight design promotes ease of handling during installation

Corrosion-resistant construction extends product lifespan

Individual lettering options facilitate tailored identification

Backed by Eaton’s reputation for quality and innovation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。