Eaton Surface Mount Enclosure, For Use With Mounting Plate
- RS庫存編號:
- 250-811
- 製造零件編號:
- 216553 M22-H6
- 製造商:
- Eaton
小計(1 件)*
TWD1,462.00
(不含稅)
TWD1,535.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,462.00 |
* 參考價格
- RS庫存編號:
- 250-811
- 製造零件編號:
- 216553 M22-H6
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Sub Type | Surface Mount Enclosure | |
| Product Type | Cover | |
| For Use With | Mounting Plate | |
| Standards/Approvals | UL File No.: E29184, EN 60947-5, UL, CSA Std. C22.2 No. 14-05, IEC 60947-5, CSA Std. C22.2 No. 94-91, CSA File No.: 012528, UL 508, IEC/EN 60947-5, CSA Class No.: 3211-03, CE, UL Category Control No.: NKCR, CSA, CE marked | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Sub Type Surface Mount Enclosure | ||
Product Type Cover | ||
For Use With Mounting Plate | ||
Standards/Approvals UL File No.: E29184, EN 60947-5, UL, CSA Std. C22.2 No. 14-05, IEC 60947-5, CSA Std. C22.2 No. 94-91, CSA File No.: 012528, UL 508, IEC/EN 60947-5, CSA Class No.: 3211-03, CE, UL Category Control No.: NKCR, CSA, CE marked | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller Series M22 Shroud designed for flush mounting plates, is made of lightweight insulated gray material, offering durability and secure installation with 6 mounting locations.
IP66 and NEMA 12 rated
UL 508 and CSA approved
相關連結
- Eaton Surface Mount Enclosure, For Use With Mounting Plate
- Eaton, For Use With Mounting Plate
- Eaton Versatile Accessory, For Use With Mounting Plate
- Eaton Steel Mounting Plate Mounting Plate 2.5 mm L for Use with Enclosure
- Eaton Steel Mounting Plate Mounting Plate 2.5 mm L for Use with Enclosure
- Eaton Mounting Plate for use with Push Buttons, 216542 M22-EY1
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2.5 mm L for Use with Enclosure
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2 mm L for Use with Enclosure