2206 產品顯示為 Safety Interlock Switches & Components
有庫存
- RS庫存編號 917-6409
- 製造零件編號 2TLA020051R5400 Adam OSSD-Info M12-5
- 品牌 ABB
- Product Type Non-Contact Safety Switch
- Body Style Rectangular
- Housing Material Polybutylene Terephthalate
- Connection Type M12
小計(1 件)
TWD3,764.00(不含稅)
有庫存
- RS庫存編號 336-151
- 製造零件編號 BNS33-11ZG-3M
- 品牌 Schmersal
- Features Actuator Included
- Product Type Safety Switch
- Safety Contacts NO, NC
- Housing Material Fibreglass Reinforced Thermoplastic
小計(1 件)
TWD2,358.00(不含稅)
有限的庫存
- RS庫存編號 132-9174
- 製造零件編號 XCSPA492
- 品牌 Telemecanique Sensors
- Lock Style Keyed
- Product Type Interlock Safety Interlock Switch
- Lock Type Key
- Safety Contacts 2 NC, NO
小計(1 件)
TWD2,698.00(不含稅)
製造商存貨
- RS庫存編號 335-641
- 製造零件編號 AZ 17-11ZI B6L
- 品牌 Schmersal
- Accessory Type Safety Switch with Separate Actuator
- Product Type Safety Switch
- For Use With Very Small Actuating Radii
- Material Plastic, Glass Filled Thermoplastic
小計(1 件)
TWD3,779.00(不含稅)
有庫存
- RS庫存編號 498-921
- 製造零件編號 3SE5232-0RV40
- 品牌 Siemens
- Features Actuator Included
- Lock Style Keyed
- Product Type Safety Interlock Switch
- Lock Type Keyed
小計(1 件)
TWD2,768.00(不含稅)
有庫存
- RS庫存編號 826-4050
- 製造零件編號 140110
- 品牌 IDEM
- Accessory Type Actuator
- Product Type Actuator
- For Use With KP Safety Switch, KM Safety Switch, KLP Safety Switch, KLM Safety Switch
- Material Stainless Steel
小計(1 件)
TWD812.00(不含稅)
有庫存
- RS庫存編號 746-7286
- 製造零件編號 D4NL-4CFA-B
- 品牌 Omron
- Product Type Solenoid Interlock Switch
- Supply Voltage 24V dc
- Series D4NL
- Safety Contacts 1 NO/1 NC
小計(1 件)
TWD8,244.00(不含稅)
有庫存
- RS庫存編號 136-3159
- 製造零件編號 3911702229
- 品牌 Bernstein AG
- Accessory Type Actuator
- Product Type Actuator
- For Use With ENK-VTU, SLK, SLM, ENM2-VTW
- Material Steel
小計(1 件)
TWD1,960.00(不含稅)
有庫存
- RS庫存編號 179-4733
- 製造零件編號 HS5D-12RNM
- 品牌 Idec
- Features Actuator Included
- Lock Style Handle
- Product Type Safety Interlock Switch
- Lock Type Interlock
小計(1 件)
TWD1,135.00(不含稅)
有庫存
- RS庫存編號 847-7048
- 製造零件編號 ZS-38-A1
- 品牌 SMC
- Product Type Bracket
- For Use With Pressure Vacuum Switches
小計(1 件)
TWD215.00(不含稅)
有庫存
- RS庫存編號 918-6683
- 製造零件編號 540080
- 品牌 Pilz
- Features Actuator Included
- Product Type Actuator
- Body Style Square
- Housing Material Thermoplastic
小計(1 件)
TWD978.00(不含稅)
有限的庫存
- RS庫存編號 739-0669
- 製造零件編號 XCSLE3737312
- 品牌 Telemecanique Sensors
- Features Actuator Included
- Product Type Solenoid Interlock Switch
- Supply Voltage 24V ac/dc
- Series XCS-LE
小計(1 件)
TWD9,456.00(不含稅)
有庫存
- RS庫存編號 918-6651
- 製造零件編號 540000
- 品牌 Pilz
- Features Actuator Included
- Product Type Non-Contact Safety Switch
- Body Style Rectangular
- Housing Material Plastic
小計(1 件)
TWD7,898.00(不含稅)
有庫存
- RS庫存編號 176-0019
- 製造零件編號 2TLA020051R5100 Adam DYN-Info M12-5
- 品牌 ABB Jokab
- Product Type Non-Contact Safety Switch
- Body Style Rectangular
- Housing Material Polybutylene Terephthalate
- Connection Type M12
小計(1 件)
TWD3,385.00(不含稅)
有庫存
- RS庫存編號 549-631
- 製造零件編號 D4DS-K3
- 品牌 Omron
- Accessory Type Actuator
- Product Type Actuator
- For Use With D4NS Safety Switch
- Material Plastic
小計(1 件)
TWD631.00(不含稅)
有庫存
- RS庫存編號 498-832
- 製造零件編號 3SE5000-0AV01
- 品牌 Siemens
- Accessory Type Actuator Head
- Product Type Actuator Head
- For Use With 3SE5 Limit Switch
- Material Die Cast Zinc
小計(1 件)
TWD473.00(不含稅)
有庫存
- RS庫存編號 214-7528
- 製造零件編號 D4BS-4AFS
- 品牌 Omron
- Product Type Safety Interlock Switch
- Lock Type Key
- Housing Material Plastic
- Series D4BS
小計(1 件)
TWD2,817.00(不含稅)
有限的庫存
- RS庫存編號 279-6400
- 製造零件編號 XCSTA791
- 品牌 Telemecanique Sensors
- Features Actuator Included
- Lock Style Keyed
- Product Type Safety Interlock Switch
- Lock Type Interlock
小計(1 件)
TWD3,605.00(不含稅)
有庫存
- RS庫存編號 826-3896
- 製造零件編號 208001
- 品牌 IDEM
- Features Actuator Included
- Lock Style Keyed
- Product Type Safety Interlock Switch
- Lock Type Interlock
小計(1 件)
TWD4,286.00(不含稅)
有庫存
- RS庫存編號 191-9797
- 製造零件編號 540003
- 品牌 Pilz
- Features Actuator Included
- Product Type Non-Contact Safety Switch
- Body Style Rectangular
- Safety Contacts 2 NO
小計(1 件)
TWD7,033.00(不含稅)



















