可享批量折扣
查看批量定價選項小計(1 件)*
TWD216.00
(不含稅)
TWD226.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD216.00 |
| 10 + | TWD204.00 |
* 參考價格
- RS庫存編號:
- 213-1496
- 製造零件編號:
- YW4B-A00
- 製造商:
- Idec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Idec | |
| Product Type | Push Button Bezel | |
| For Use With | YW | |
| Standards/Approvals | No | |
| Bezel Shape | Flush | |
| Bezel Material | Metal | |
| 選取全部 | ||
|---|---|---|
品牌 Idec | ||
Product Type Push Button Bezel | ||
For Use With YW | ||
Standards/Approvals No | ||
Bezel Shape Flush | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
Push Button Bezels
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.
相關連結
- Idec Push Button Bezel for Use with YW
- Idec Push Button Bezel for Use with AL8 Series
- EAO Push Button Bezel for Use with Push Button
- MEC Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Push Button
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max