EAO Push Button Actuator for Use with Momentary Action Actuator
- RS庫存編號:
- 288-316
- Distrelec 貨號:
- 304-25-113
- 製造零件編號:
- 46-2C36.1920.000
- 製造商:
- EAO
小計(1 件)*
TWD466.00
(不含稅)
TWD489.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD466.00 |
* 參考價格
- RS庫存編號:
- 288-316
- Distrelec 貨號:
- 304-25-113
- 製造零件編號:
- 46-2C36.1920.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | UNI EN ISO 13850, UL CE REACH RoHS CSA C22-2, IEC EN 60947-5-5, UL508, EAC, CSA, UNI EN ISO 12100, IEC EN 60947-1, IEC EN 60947-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals UNI EN ISO 13850, UL CE REACH RoHS CSA C22-2, IEC EN 60947-5-5, UL508, EAC, CSA, UNI EN ISO 12100, IEC EN 60947-1, IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed to provide seamless interaction within human-machine interfaces, ensuring a reliable and intuitive user experience. Crafted with precision, it boasts a distinctive mushroom-head lens with a vibrant red colour, enhanced by an opaque finish that caters to both aesthetics and functionality.
Twist to unlock release type enhances user convenience
Compliant with CSA EAC and UL certifications for enhanced safety assurance
Environmentally friendly design meeting RoHS and REACH compliance standards
相關連結
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65