EAO Push Button Actuator for Use with Momentary Action Actuator

小計(1 件)*

TWD621.00

(不含稅)

TWD652.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 26 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD621.00

* 參考價格

RS庫存編號:
288-267
Distrelec 貨號:
304-25-131
製造零件編號:
46-2W28.3CP0.001
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

Red

Actuator Type

Lever

Standards/Approvals

RoHS, CE, CSA C22-2, IEC EN 60947-1, UL508, REACH, IEC EN 60947-5-1

COO (Country of Origin):
IT
The EAO Actuator redefines precision and reliability in human-machine interfaces. Designed for versatility, it features a striking round front with a dimension of diameter 30 mm, making it an eye-catching component suitable for various applications. Crafted with a robust metal bezel in a silver finish, this actuator not only exudes quality but also promises durability.

Compact dimensions make it ideal for space constrained applications

Compatible with various panel mounting configurations

Meets stringent industry standards for safety and compliance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。