EAO Push Button Actuator for Use with USB 3.0 socket type A-A

小計(1 件)*

TWD732.00

(不含稅)

TWD768.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD732.00

* 參考價格

RS庫存編號:
288-176
Distrelec 貨號:
304-25-139
製造零件編號:
46-2Y49.101C.000
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Actuator

For Use With

USB 3.0 socket type A-A

Colour

Black

Standards/Approvals

IEC EN 60947-1, UL508, CSA C22-2, USB 3.0 type A, CE, IEC EN 60947-5-1, REACH, RoHS

COO (Country of Origin):
IT
The EAO Actuator is a precision-engineered component designed for modern human-machine interface applications. With its sleek, round front design and striking black bezel, it not only enhances functionality but also adds an aesthetic touch to any installation. Its durable plastic construction ensures longevity, while the USB 3.0 socket type A-A compatibility accommodates a wide range of devices.

User friendly panel mounting design simplifies installation saving time on project setups

High shock and vibration resistance guarantees continued performance in dynamic settings

CE REACH and RoHS certifications confirm compliance with essential industry standards

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。