小計(1 件)*
TWD4,267.00
(不含稅)
TWD4,480.35
(含稅)
訂單超過 $1,300.00 免費送貨
新產品 - 立即預訂
- 2 件從 2026年10月29日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,267.00 |
* 參考價格
- RS庫存編號:
- 908-272
- 製造零件編號:
- 1030722
- 製造商:
- ProMinent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ProMinent | |
| Product Type | Hose | |
| Kit Contents | Hose | |
| For Use With | Pump | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ProMinent | ||
Product Type Hose | ||
Kit Contents Hose | ||
For Use With Pump | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ProMinent Tube Assembly provides a complete replacement solution for water treatment lab and medical applications. This ready-to-install kit ensures secure fluid transfer and maintains high pump efficiency.
Fits pump type 04015
Highly resilient PharMed material
Internal diameter of 1.6 mm
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V