Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5V 20 QFN
- RS庫存編號:
- 252-8668
- 製造零件編號:
- DRV425RTJT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 252-8668
- 製造零件編號:
- DRV425RTJT
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Proximity Sensor IC | |
| Maximum Output Current | 250mA | |
| Maximum Output Voltage | 5V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | DRV425 | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Proximity Sensor IC | ||
Maximum Output Current 250mA | ||
Maximum Output Voltage 5V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 800μm | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Series DRV425 | ||
相關連結
- Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5V 20 QFN
- Texas Instruments 1.2 MHz, 12-Pin 5.5V QFN
- Texas Instruments, Voltage Regulator 3.28 W 5.5V QFN 20-Pin
- OPA567AIRHGT Texas Instruments 1.2 MHz, 12-Pin 5.5V QFN
- Texas Instruments TPS74201RGWT, Voltage Regulator 3.28 W 5.5V QFN 20-Pin
- Texas Instruments Audio Codec IC 32-Pin QFN
- Texas Instruments TLV320AIC3204IRHBT Audio Codec IC 32-Pin QFN
- Texas Instruments TLV320AIC3104IRHBT Audio Codec IC 32-Pin QFN