暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 671-925
- 製造零件編號:
- LDLL16ENTR
- 製造商:
- STMicroelectronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | DIN | |
| Standards/Approvals | ISO 11898-1:2024 | |
| Sub Type | Proximity Sensor | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Automotive Standard No | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type DIN | ||
Standards/Approvals ISO 11898-1:2024 | ||
Sub Type Proximity Sensor | ||
- COO (Country of Origin):
- PH
相關連結
- STMicroelectronics LDLL16ENTR LED Driver IC 5 V 100 mA 32-Pin QFN-32L
- STMicroelectronics VL53L5CX Proximity Sensor 400 cm 16 LGA16
- STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L3CX Proximity Sensor 3 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L8CX Proximity Sensor 4 m 3.13 V 3.47V 16 LGA16
- STMicroelectronics VL53L4CD Proximity Sensor 1.3 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L7CX Proximity Sensor 3.5 m 2.8 V 3.3V 16 LGA16