3M 3M-S-133S White Polypropylene Protective Hood, Resistant to Impact Resistant, Flame Resistant, Chemical Resistant,
- RS庫存編號:
- 281-5754
- 製造零件編號:
- 3M-S-133S
- 製造商:
- 3M
小計(1 件)*
TWD2,218.00
(不含稅)
TWD2,328.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,218.00 |
* 參考價格
- RS庫存編號:
- 281-5754
- 製造零件編號:
- 3M-S-133S
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Protective Hood | |
| Resistance Features | Impact Resistant, Flame Resistant, Chemical Resistant, Liquid Splash | |
| Reusable/Disposable | Reusable | |
| Size | Medium, Small | |
| Material | Polypropylene | |
| Quantity Per Package | 40Per Pack | |
| Guard Type | DC Motor | |
| Colour | White | |
| Visor | Yes | |
| Standards/Approvals | APF = 40, EN 166:2001, Optical Class 2 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Protective Hood | ||
Resistance Features Impact Resistant, Flame Resistant, Chemical Resistant, Liquid Splash | ||
Reusable/Disposable Reusable | ||
Size Medium, Small | ||
Material Polypropylene | ||
Quantity Per Package 40Per Pack | ||
Guard Type DC Motor | ||
Colour White | ||
Visor Yes | ||
Standards/Approvals APF = 40, EN 166:2001, Optical Class 2 | ||
豁免
3M Protective Hood, White, Polypropylene Material - 3M-S-133S
This protective hood provides head and face protection in industrial environments where impact, flame, chemical and liquid splash hazards are present. Designed for repeated use, it combines a clear visor with a lightweight polymer construction and is available in two sizes to suit different users. The hood is intended for use where respiratory protection with an assigned protection factor is required alongside eye and face coverage.
Features and Benefits:
• APF40 rating delivers increased respiratory protection for contaminated atmospheres
• Visor with Optical Class2 offers clear visual performance
• Polypropylene shell gives chemical and liquid splash resistance
• Flame-resistant material reduces ignition risk in hot work
• Impact-resistant design protects against mechanical hazards
• Reusable format reduces replacement frequency during projects
• Visor with Optical Class2 offers clear visual performance
• Polypropylene shell gives chemical and liquid splash resistance
• Flame-resistant material reduces ignition risk in hot work
• Impact-resistant design protects against mechanical hazards
• Reusable format reduces replacement frequency during projects
Applications
• Suitable for maintenance tasks involving chemical handling
• Ideal for operations with potential liquid splash exposure
• Used with powered air systems incorporating DC motor units
• Can be used in environments requiring EN166:2001 eye protection
• Suitable for work requiring both impact and flame protection
• Ideal for operations with potential liquid splash exposure
• Used with powered air systems incorporating DC motor units
• Can be used in environments requiring EN166:2001 eye protection
• Suitable for work requiring both impact and flame protection
How is the visor certified for visual clarity?
The visor meets Optical Class2 requirements under the EN166:2001 standard, indicating its optical performance rating for distortion and clarity.
Which sizes are available and how does this affect fit?
Two sizes, small and medium, are offered to improve fit across different head dimensions and to maintain a secure seal when worn with compatible respiratory equipment.
What materials provide resistance to chemicals and flames?
The hood body is formed from polypropylene chosen for its resistance to common liquid splashes and its inherent flame-resistant properties.
How is the hood intended to be integrated with powered systems?
It is compatible with setups that use a DC motor-driven air supply, allowing connection to powered air systems that require a hood-style interface.
相關連結
- Skytec CCCMH/003300/GN9 Green Nylon Protective Hood Oil Resistant, Acid Resistant One
- Skytec Chemsol Plus Green Flame Retardant XL 1
- 3M 3M-S-757 Polyketone Protective Hood
- Skytec Chemsol Plus Green Chemical Resistant L 1 EA
- Gentex PF3000-F3NA-01 Yellow Reusable Material Respirator Hood, Resistant to Chemical Protection
- Penta ARCCOI40 Grey Cotton Protective Hood, Resistant to Heat Resistant One Size
- Sioen 7204 Navy Polyester Resistant to Water Resistant One Size
- 3M Chemical Resistant Gloves, Black