Phoenix Contact MKDSN 2.5/3-5.08 BD:1-3 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1907238

小計(1 包,共 50 件)*

TWD2,770.00

(不含稅)

TWD2,908.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD55.40TWD2,770.00

* 參考價格

RS庫存編號:
804-5180
製造零件編號:
1907238
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Width

9.5mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Length

10.16mm

Series

MKDSN 2.5/3-5.08 BD:1-3

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKSDN 5.08mm Low Profile PCB Terminal Blocks


5.08mm pitch MKDSN 2,5 series PCB through hole mount terminal blocks with a rising cage clamp screw terminal for a maximum conductor thickness of 2.5mm2. These 5.08mm MKDSN 2,5 series PCB terminal blocks have a low profile design and are side interlocking.

Stock number 804-5180 have position markings on the housing

For marker labels see stock numbers 437-3605, 437-3598

For insertion bridges see stock number 802-0686 (2 way)

Approvals

UL (E60425); CSA (LR13631)

相關連結