STMicroelectronics SM4T28CAY 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 組,共 25 件)*

TWD450.00

(不含稅)

TWD472.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
25 - 1225TWD18.00TWD450.00
1250 - 2475TWD17.50TWD437.50
2500 +TWD17.30TWD432.50

* 參考價格

RS庫存編號:
795-7212
製造零件編號:
SM4T28CAY
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

50V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

46A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM4TxxCAY

Standards/Approvals

No

Height

2.45mm

Length

4.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

Automotive Transil™ TVS SMT 400W


The SM4TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.

Package: DO-214AC (SMA)

RS Product Codes

795-7215 SM4T6V7AY Automotive 400W Unidirectional TVS, 6.7V

795-7287 SM4T6V7CAY Automotive 400W Bidirectional TVS, 6.7V

795-7237 SM4T10AY Automotive 400W Unidirectional TVS, 10V

795-7341 SM4T10CAY Automotive 400W Bidirectional TVS, 10V

795-7240 SM4T14CAY Automotive 400W Bidirectional TVS, 14V

795-7350 SM4T15AY Automotive 400W Unidirectional TVS, 15V

795-7354 SM4T15CAY Automotive 400W Bidirectional TVS, 15V

795-7313 SM4T18AY Automotive 400W Unidirectional TVS, 18V

795-7243 SM4T21CAY Automotive 400W Bidirectional TVS, 21V

795-7316 SM4T26AY Automotive 400W Unidirectional TVS, 26V

795-7338 SM4T28AY Automotive 400W Unidirectional TVS, 28V

795-7212 SM4T28CAY Automotive 400W Bidirectional TVS, 28V

795-8565 SM4T33AY Automotive 400W Unidirectional TVS, 33V

795-7357 SM4T33CAY Automotive 400W Bidirectional TVS, 33V

795-9170 SM4T35CAY Automotive 400W Bidirectional TVS, 35V

795-7326 SM4T39AY Automotive 400W Unidirectional TVS, 39V

795-8432 SM4T39CAY Automotive 400W Bidirectional TVS, 39V

795-7366 SM4T47CAY Automotive 400W Bidirectional TVS, 47V

795-7253 SM4T56AY Automotive 400W Unidirectional TVS, 56V

795-7304 SM4T56CAY Automotive 400W Bidirectional TVS, 56V

795-7293 SM4T68AY Automotive 400W Unidirectional TVS, 68V

795-7322 SM4T68CAY Automotive 400W Bidirectional TVS, 68V

795-7269 SM4T82CAY Automotive 400W Bidirectional TVS, 82V

Transient Voltage Suppressors, STMicroelectronics


Approvals

AEC-Q101

Standards

ISO 7637-2, ISO 10605

相關連結