可享批量折扣
小計(1 件)*
TWD5,702.00
(不含稅)
TWD5,987.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
- 加上 20 件從 2026年4月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 19 | TWD5,702.00 |
| 20 - 99 | TWD5,475.00 |
| 100 + | TWD4,506.00 |
* 參考價格
- RS庫存編號:
- 724-9808
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Protection Shape | Straight | |
| Product Type | Impact Protector | |
| Material | Nitrile Rubber (NBR) | |
| Length | 5m | |
| Colour | Black, Yellow | |
| Width | 60 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Protection Shape Straight | ||
Product Type Impact Protector | ||
Material Nitrile Rubber (NBR) | ||
Length 5m | ||
Colour Black, Yellow | ||
Width 60 mm | ||
Standards/Approvals No | ||
豁免
Thickness: 10 mm
RS PRO Angles protection with tape
RS PRO Corner Protectors with Tape
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They attach to surfaces with adhesive-backed taped, providing protection for any collision with an angled edge. With a high visibility black and yellow (or white and red) design, these rubber edge protectors are available in angled, rounded and flat (plate) designs.
• 724-9766 is a yellow and black rounded corner protector, 750mm length and 40mm diameter;• 724-9760 is a white and red rounded corner protector, 750mm length and 40mm diameter;• 724-9779 is a yellow and black rounded corner protector, 750mm length and 40mm diameter;• 724-9776 is a white and red angled corner protector, 750mm length with 30mm width and 8mm thickness;• 724-9785 is a white and red angled corner protector, 5m length with 30mm width and 8mm thickness;• 724-9788 is a yellow and black angled corner protector, 750mm length with 30mm width and 8mm thickness;• 724-9782 is a yellow and black angled corner protector, 5m length with 30mm width and 8mm thickness;• 724-9791 is a white and red angled corner protector, 30mm length with 30mm width;• 724-9794 is a yellow and black angled corner protector, 70mm length with 30mm width;• 724-9798 is a yellow and black plate edge protector, 750mm length with 60mm width and 10mm thickness;• 724-9808 is a yellow and black plate edge protector, 5m length with 60mm width and 10mm thickness
Features and Benefits
Angles protection for protecting people, vehicles or equipment;Ideal for warehouses, factories, parking;Double Adhesive-backed tape;Nitrile Butadiene Rubber double-face tape for fixing oil and grease resistant;High visibility;Available in square, rounded or flat
Applications
Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;
Warehouse environments
construction environments
Car parking
Shop floors
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
相關連結
- Durable Black, Yellow Impact Protector 1 m x 60 mm
- RS PRO Black, Yellow Impact Protector 5 m x 30 mm
- RS PRO Black, Yellow Impact Protector 750 mm x 60 mm
- Durable Black, Yellow Impact Protector 1 m x 45 mm
- RS PRO Black, Yellow Impact Protector 1 m x 180 mm
- RS PRO Yellow, Black Impact Protector 1500 mm x 1 m
- RS PRO Black, Yellow Impact Protector 1000 mm x 60 mm 440 mm
- RS PRO Yellow, Black Impact Protector 1200 mm x 80 mm 1.2 m