Durable Black, Yellow Impact Protector 1 m x 45mm
- RS庫存編號:
- 655-320
- 製造零件編號:
- 1112130
- 製造商:
- Durable
小計(1 件)*
TWD1,923.00
(不含稅)
TWD2,019.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,923.00 |
* 參考價格
- RS庫存編號:
- 655-320
- 製造零件編號:
- 1112130
- 製造商:
- Durable
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Protection Shape | Corner | |
| Product Type | Impact Protector | |
| Material | Polyurethane Foam | |
| Length | 1m | |
| Colour | Black, Yellow | |
| Width | 45mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Protection Shape Corner | ||
Product Type Impact Protector | ||
Material Polyurethane Foam | ||
Length 1m | ||
Colour Black, Yellow | ||
Width 45mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Durable Corner protection profile C35 magnetic is ideal for use in production areas, shipping departments, warehouses, basements, staircases, garages, walls, joists, shelves, cabinets, machines and storage trolleys. It marks danger spots, protects surfaces and walls, and mitigates impact injuries. The colours follows ASR A1.3 similar to RAL 1004 and RAL 9003 signal yellow and signal black. It meets fire test DIN EN 13501-1:2018-12 class E, is temperature resistant from -30°C to +70°C, has an application temperature from -30°C to +70°C, a profile length of 1 m and an inner surface of 35 mm on each side.
Magnetic flexible corner protection profile made of polyurethane foam
For indoor use only
相關連結
- Durable Black, Yellow Impact Protector 1 m x 60mm
- Durable Yellow, Black Impact Protector 1 m x 40mm
- Durable Yellow, Black Impact Protector 1 m x 25mm
- Durable Black, Yellow Impact Protector 1 m x 40mm
- Durable Yellow, Black Impact Protector 1 m x 40 mm 40mm
- RS PRO Black, Yellow Impact Protector 3 m x 150mm
- RS PRO Black, Yellow Impact Protector 1 m x 40mm
- RS PRO Black, Yellow Impact Protector 1 m x 300mm