Hirose, DF11 Female Connector Housing, 2 mm Pitch, 10 Way, 2 Row Straight
- RS庫存編號:
- 688-9042
- Distrelec 貨號:
- 304-43-443
- 製造零件編號:
- DF11-10DS-2C
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 688-9042
- Distrelec 貨號:
- 304-43-443
- 製造零件編號:
- DF11-10DS-2C
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Product Type | Connector Housing | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | DF11 Series | |
| Orientation | Straight | |
| Length | 12mm | |
| Housing Material | Polyamide | |
| Series | DF11 | |
| Width | 5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Product Type Connector Housing | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With DF11 Series | ||
Orientation Straight | ||
Length 12mm | ||
Housing Material Polyamide | ||
Series DF11 | ||
Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF11 Series 2.00 mm Crimp Connector Housings
DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
Applications
• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices