ABB Auxiliary Contact, 1 Contact, NO, Snap-On

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
513-4350
製造零件編號:
OA1G10
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Number of Contacts

1

Normal State Configuration

NO

Mounting Style

Snap-On

Pole and Throw Configuration

SP

不適用

COO (Country of Origin):
FI

ABB Auxiliary Contact Block, NO Configuration, 21 (L) x 11mm (W) - OA1G10 1SCA022353R4970


Use this auxiliary contact block from ABB to track the operating state of the main contactor in your machinery. As it has an NO contact configuration, its internal contact will close when it senses a change in the contact position of the contactor. This automatically sends a signal to notify the control system. You can mount this unit by directly attaching it to your main contactor. Thanks to compact dimensions of 21 (L) x 37 (H) x 11mm (W), you can easily fit it into busy setups.

• Light weight of 0.014kg for minimal strain on the contactor

• Conventional thermal current of 16A means it can withstand high-power systems

Applications


• Lighting fixtures

• Automotive engineering

• Conveyor systems

• Food production and packaging

How does a main contactor work?


A contactor works by sending an electrical current to a device's circuits to switch it on or off. It's made up of an electromagnetic coil and contacts. When electrical energy passes through the coil, this closes or opens the contacts to power the circuits. Contactors typically come in insulated enclosures, which helps to protect the internal components from electrical hazards.

SwitchLine - contact units for OT load-switches


Contact units for load-break switches (stock no. 686-7256)

Auxiliary contacts


Snap-on fastening on switch

Max. load 16 A

Protection system IP20

Main contact (4th pin)


Dovetail fastening for type 32 A

Snap-on fastening from type 63 A

NO; function simultaneous with main contacts

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.