RS PRO Magnetic Stirrer, max. capacity 15 L 50 W, 50 W, Stainless Steel
- RS庫存編號:
- 284-6775
- 製造商:
- RS PRO
小計(1 件)*
TWD13,483.00
(不含稅)
TWD14,157.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,483.00 |
* 參考價格
- RS庫存編號:
- 284-6775
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Hotplate Material | Stainless Steel | |
| Product Type | Magnetic Stirrer | |
| Maximum Hotplate Temperature | 315°C | |
| Magnetic Stirrer | Yes | |
| Maximum Stirring Capacity | 15L | |
| Voltage | 230 V | |
| Maximum Stirrer Speed | 2000rpm | |
| Heater Power Rating | 50W | |
| Power | 50W | |
| Power Source | Mains | |
| Height | 109mm | |
| Standards/Approvals | RoHS | |
| Length | 172mm | |
| Weight | 2kg | |
| Width | 248 mm | |
| Plate Width | 150mm | |
| Plate Length | 150mm | |
| Plug Type | UK | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Hotplate Material Stainless Steel | ||
Product Type Magnetic Stirrer | ||
Maximum Hotplate Temperature 315°C | ||
Magnetic Stirrer Yes | ||
Maximum Stirring Capacity 15L | ||
Voltage 230 V | ||
Maximum Stirrer Speed 2000rpm | ||
Heater Power Rating 50W | ||
Power 50W | ||
Power Source Mains | ||
Height 109mm | ||
Standards/Approvals RoHS | ||
Length 172mm | ||
Weight 2kg | ||
Width 248 mm | ||
Plate Width 150mm | ||
Plate Length 150mm | ||
Plug Type UK | ||
- COO (Country of Origin):
- GB
RS PRO Magnetic Stirrer
Discover the ideal combination of performance and durability with the RS PRO Analogue Magnetic Stirrer. Designed with a sturdy aluminium casing, this stirrer is built to last in even the most demanding laboratory settings. Its powerful magnets and motor enable stirring speeds of up to 2000 rpm, allowing you to mix liquids up to 15 litres effectively. The compact and stackable design maximises benchtop and storage space, making it perfect for space-conscious laboratories. Additionally, the integrated BioCote antimicrobial protection reduces the presence of odour and stain-causing microbes on the product surface by up to 99.99%, ensuring a cleaner, more hygienic solution.
Features and Benefits
Applications
The RS PRO Magnetic Stirrer is suited for a variety of applications across scientific, educational, and industrial laboratories. Its high performance and durability make it perfect for:
Whether you are conducting advanced research, teaching the next generation of scientists, or ensuring quality in manufacturing processes, the RS PRO Premium Hotplate is the perfect choice for all your heating needs.
RS PRO Hot Plates and Stirrers
Hot Plates
284-6772 500W Glass Ceramic Hot Plate, 0 - 450°C, 255mm x 180mm (Analogue)
284-6773 700W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Analogue)
284-6771 750W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Digital)
Stirrers
284-6775 15L Stainless Steel Stirrer (Analogue) 100 to 2000rpm
284-6774 15L Glass Ceramic Stirrer (Analogue) 100 to 2000rpm
Hot Plate and Stirrers
284-6777 700W Aluminium/ Silicon Hot Plate Stirrer, 100 to 2000rpm, 150 x 150mm, 325° (Analogue)
284-6776 500W Glass Ceramic Hot Plate Stirrer, 100 to 2000rpm, 150 x 150m, 450°C (Digital)
Hot Plate Controller
284-6778 Hot Plate Controller with PT100 Stainless Steel probe
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- Stuart US151 Magnetic Stirrer 700 W, Stainless Steel
- RS PRO Magnetic Stirrer 50 W, Ceramic
- Stuart UC151 Magnetic Stirrer 50 W, Ceramic
- RS PRO Hot Plate & Stirrer 700 W
- RS PRO Magnetic Stirrer 10 W, Plastic
- RS PRO Hot Plate & Stirrer 500 W, Ceramic
- Stuart UC152 Hot Stirrer Ceramic
- RS PRO Hot Plate & Stirrer 14 W