Coil Magnifier Handle for use with All Raylight Duo Combo Heads
- RS庫存編號:
- 240-3739
- 製造零件編號:
- 9260/30
- 製造商:
- Coil
小計(1 件)*
TWD1,633.00
(不含稅)
TWD1,714.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD1,633.00 |
* 參考價格
- RS庫存編號:
- 240-3739
- 製造零件編號:
- 9260/30
- 製造商:
- Coil
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Coil | |
| Product Type | Magnifier Accessory | |
| Accessory Type | Magnifier Handle | |
| For Use With | All Raylight Duo Combo Heads | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Coil | ||
Product Type Magnifier Accessory | ||
Accessory Type Magnifier Handle | ||
For Use With All Raylight Duo Combo Heads | ||
Standards/Approvals CE | ||
The Coil Raylite duo magnifier handle is the handle for all the Raylight Duo Combo heads. It has hinged battery compartment is easy to open and discretely hidden on the underside of the handle. The Raylite Duo will automatically turn itself off after 35 minutes if accidentally left on.
The ergonomic handle design allows for extended periods of use without hand fatigue
Easy battery change
New switch mechanism
Auto power off
Modern design
Ensures longer battery life, reduces energy waste and keeps the costs down
相關連結
- Coil Handle for use with Illuminated Magnifier
- Coil Magnifier, 1.5x x Magnification
- Coil Illuminated Handheld Magnifier, 3x x Magnification
- Coil Magnifier 47 mm Diameter
- Coil Magnifier 47 mm Diameter
- Coil Magnifier 47 mm Diameter
- Coil Magnifier 47 mm Diameter
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions