RS PRO 4 B26 Hot Air for use with RS PRO Spare nozzles 10mm Spiral wind for 2024489

可享批量折扣

小計(1 件)*

TWD219.00

(不含稅)

TWD229.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 23 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD219.00
5 +TWD180.00

* 參考價格

RS庫存編號:
202-4494
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Desoldering Nozzle

Sub Type

Hot Air

Nozzle Size

10 mm

For Use With

RS PRO Spare nozzles 10mm Spiral wind for 2024489

Nozzle Series

B26

Number of Pieces

4

Standards/Approvals

No

Length

37.75mm

COO (Country of Origin):
CN

RS PRO Nozzle for Hot Air Gun


From our trusted and reliable own brand RS PRO these replacement nozzles are the perfect accessory for the RS PRO hot air gun and desoldering station, allowing for quick and easy rework or repair for electronic components and solder. The nozzles feature a PH free stainless steel design, ensuring excellent durability and corrosion resistance. RS PRO hot air gun nozzles are available in either straight or spiral wind, offering versatility and accuracy.

Features and Benefits


  • Available in both straight and spiral nozzles

  • Quick and easy to attach

  • Provides accurate rework and desoldering in a range of applications

  • Ideal for use with RS PRO hot air gun and desoldering station

  • Applications


    Hot air guns are suitable for use with desoldering and reworking stations and applications that require quick and easy adjustment or repair of solder and electronic components such as PCB (printed circuit boards) via hot air. With adjustable temperature and air flow control, hot air guns and stations allow users to select the desired settings precisely without the risk of overheating or damaging components. They are ideal for use in applications such as:

  • PCB

  • Wiring

  • Soldering

  • Electronic repairs

  • DIY

  • What hot air gun is this compatible with?


  • 2024489 – RS PRO Desoldering Station

  • 2024490 – RS PRO Hot Air Gun

  • What sizes are available?


  • 2024491 – 5mm (Straight)

  • 2024492 – 8mm (Straight)

  • 2024493 – 8mm (Spiral)

  • 2024494 – 10mm (Spiral)

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結