RS PRO Fittings Filter Regulator, 20 μm, 1/4 in, Manual, Semi Automatic
- RS庫存編號:
- 197-7905
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD1,710.00
(不含稅)
TWD1,795.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
- 加上 40 件從 2026年5月12日 起發貨
- 加上 20 件從 2026年6月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD1,710.00 |
| 5 + | TWD1,408.00 |
* 參考價格
- RS庫存編號:
- 197-7905
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in | |
| Maximum Flow Rate | 600NL/min | |
| Connection Thread Standard | G | |
| Series | Fittings | |
| Drain Type | Manual, Semi Automatic | |
| Filtration Size | 20μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 40mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 40mm | |
| Overall Height | 156mm | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0 to 12 bar | |
| Bowl Material | Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Filter Regulator | ||
Port Size 1/4 in | ||
Maximum Flow Rate 600NL/min | ||
Connection Thread Standard G | ||
Series Fittings | ||
Drain Type Manual, Semi Automatic | ||
Filtration Size 20μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 40mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Overall Width 40mm | ||
Overall Height 156mm | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0 to 12 bar | ||
Bowl Material Plastic | ||
RS PRO Air Filter Regulator, 600 Nl/min 0 to 12 bar
Introducing the RS PRO filter regulator, a robust and high quality pneumatic regulator with combined air filter ideal for maintaining constant output pressure and clean air flow in a wide range of pneumatic applications. The combination of a regulator and filter ensures that the flow of liquids and compressed air can be controlled with precision, whilst the filter helps to remove dirt and impurities providing you with clean, safe and reliable air flow. RS PRO filter regulators are available with either a 1/4 or 1/8 port threads and offer a flow rate of 600 Nl/min and regulation up to 12 bar, ensuring air pressure is maintained efficiently and effectively.
Features and Benefits
Applications
Regulators, also referred to as pressure regulators are devices used to regulate air and maintain a stable source of pressure for a wide range of process control equipment. High pressure enters the regulator through an inlet and into the valve chamber where an adjustable knob operates a spring to generate a force, causing the valve to open. This applies pressure to a piston that causes the valve to close until the required amount of pressure is maintained and regulated. The combination of a filter ensures that any air or liquid that is regulated is filtered and clean, helping to prolong the life of pneumatic devices. Filter regulators are used in a wide range of devices and pneumatic equipment and are commonly found in areas such as:
Standards
REACH, RoHS, PED 2014/68/UE.
FAQs
What is the flow rate?
The RS PRO filter regulator offers a flow rate of 600 Nl/min.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Fittings Filter Regulator 1/8 in Semi Automatic, 12 bar
- EMERSON – AVENTICS 652 Filter Regulator 3/8 in Semi Automatic, 10 bar
- EMERSON – AVENTICS 652 Filter Regulator 1/2 in Semi Automatic, 10 bar
- EMERSON – AVENTICS 651 Filter Regulator 1/4 in Semi Automatic, 10 bar
- Camozzi MC Filter Regulator G 1/4 Semi Automatic MC104-D00
- EMERSON – ASCO G 1/8 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- SMC AC Filter Regulator 1 in 8.5 bar
- SMC AC Filter Regulator 3/4 in 8.5 bar