Digilent 410-263 BNC Adapter Board for Use with Analogue Discovery 2 Analogue

可享批量折扣

小計(1 件)*

TWD678.00

(不含稅)

TWD711.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
  • 加上 40 件從 2026年5月13日 起發貨
  • 加上 40 件從 2026年6月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD678.00
5 +TWD658.00

* 參考價格

RS庫存編號:
134-6460
Distrelec 貨號:
300-44-245
製造零件編號:
410-263
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Adapter Type

BNC Adapter Board

Oscilloscope Type

Analogue

Product Type

Oscilloscope Adapter

For Use With

Analogue Discovery 2

Model Number

410-263

Standards/Approvals

No

Digilent Oscilloscope BNC Adapter Board


The Digilent oscilloscope BNC adapter board is designed to use with the Analogue Discovery 2 tool to enable the use of standard BNC terminated test leads and probes. It has BNC terminations to each of the two oscilloscope channels on the Analogue Discovery. Each channel of the oscilloscope can be selected as AC or DC, coupled by adjusting the jumper that is located behind that channel's BNC input connector.

Features and Benefits


standard BNC interface to BNC terminated test leads and oscilloscope probes

Selectable AC and DC coupling to oscilloscope probes

Selectable 50ohm or 0ohm output impedance on Arbitrary Waveform Generator (AWG) channels

相關連結