Durable Touch Screen Compatible 14 in Privacy Screen
- RS庫存編號:
- 655-360
- 製造零件編號:
- 513857
- 製造商:
- Durable
小計(1 件)*
TWD2,045.00
(不含稅)
TWD2,147.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,045.00 |
* 參考價格
- RS庫存編號:
- 655-360
- 製造零件編號:
- 513857
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Laptop | |
| Screen Size | 14 in | |
| Colour | Grey | |
| Touch Screen Compatible | Yes | |
| Standards/Approvals | ISO 9001: 2015, EAN, TUV, ISO 14001:2015 | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Laptop | ||
Screen Size 14 in | ||
Colour Grey | ||
Touch Screen Compatible Yes | ||
Standards/Approvals ISO 9001: 2015, EAN, TUV, ISO 14001:2015 | ||
豁免
- COO (Country of Origin):
- KR
The Durable Privacy filter Magnetic 14 inch 16:10 is designed for 14.0 inch screens and limits the viewing angle to 60 degrees to protect sensitive data, making it ideal for use in public. It features a matt surface and reduced blue light for eye protection and comes with a storage sleeve and a microfiber cloth for cleaning. It is compatible with screens measuring 302 x 189 mm or 11.9 x 7.4 inches W x H.
Practical attachment via two neodymium magnets
Protects the screen against scratches and dirt
Can also be used on touchscreens
相關連結
- Durable Touch Screen Compatible 16 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- Kensington Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 12.5 in Privacy Screen