StarTech.com Touch Screen Compatible Privacy Screen for Monitor

小計(1 件)*

TWD1,951.00

(不含稅)

TWD2,048.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,951.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
473-490
製造零件編號:
I15T3-PRIVACY-SCREEN
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen for Monitor

Device Type

iPhone

Colour

Black

Touch Screen Compatible

Yes

Framed

Yes

Material

Tempered Glass

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech Privacy Screen For Monitor, Black, Tempered Glass - I15T3-PRIVACY-SCREEN


This privacy screen for monitor is a framed, tempered-glass shield designed to prevent Visual eavesdropping on an iPhone display in shared or public environments. It transitions from clear to obscured outside a 60° viewing cone, supports touch input and gestures, and includes an applicator frame for accurate placement. The high-gloss surface preserves colour vibrancy while reducing scratches and fingerprints, and the Protector also attenuates blue light within the 390nm to 440nm band.

Features and Benefits:


• +/-30° viewing preserves on-screen confidentiality
• Touch-enabled glass retains full gesture responsiveness
• 50% blue-light reduction reduces Visual discomfort
• Self-adhesive frame ensures bubble-free installation
• Precise cut avoids interference with front sensors

Applications


• Suitable for safeguarding sensitive data when travelling
• Ideal for use in open-plan office environments
• Used with portrait or landscape device orientations
• Can be used to protect screens from scratches and fingerprints

How does the filter behave when the device is rotated?


The privacy characteristic functions in both portrait and landscape orientations with the same +/-30° viewing limit.

What is included to assist correct installation?


An applicator frame, wiping cloth, wet wipes kit, guide stickers, dust remover and quick-start guide are supplied.

Will the Protector affect front-facing sensors or camera?


The tempered glass is dimensioned to avoid interference with the front camera, sensors and earpiece.

What certification relates to procurement requirements?


The product is listed with TAA approval.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。