HAZET Handheld Pressure Sprayer, 2.5 bar working presssure, 1 L

小計(1 件)*

TWD1,387.00

(不含稅)

TWD1,456.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 30 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,387.00

* 參考價格

RS庫存編號:
647-021
製造零件編號:
199N-1
製造商:
HAZET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HAZET

Product Type

Pressure Sprayer

Sprayer Type

Handheld

Colour

Grey, Blue

Weight

460g

Tank Capacity

1L

Series

199N

Operating Pressure

2.5bar

Standards/Approvals

No

不相容

COO (Country of Origin):
CN
The HAZET Pressure Sprayer is a high-performance manual syringe designed for precise fluid application and extraction. With a 500 ml capacity and a flexible plastic hose, it’s ideal for handling engine oils with viscosities between 30 to 68. Its galvanized steel housing and metal spout ensure durability, while the NBR seal provides chemical resistance for workshop use.

Viton gaskets

Adjustable conical nozzle and flexible break proof pumping lever

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。