Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- RS庫存編號:
- 203-6397
- 製造零件編號:
- ABPMRRV001PDAA5
- 製造商:
- Honeywell
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省2%
查看批量定價選項小計(1 包,共 100 件)*
TWD118,700.00
(不含稅)
TWD124,635.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 200 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 100 | TWD1,187.00 | TWD118,700.00 | - |
| 200 - 300 | TWD1,151.50 | TWD115,150.00 | 2% |
| 400 + | TWD1,118.20 | TWD111,820.00 | 5% |
* 參考價格
- RS庫存編號:
- 203-6397
- 製造零件編號:
- ABPMRRV001PDAA5
- 製造商:
- Honeywell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Honeywell | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 6.9 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Height | 10.63mm | |
| Series | ABP | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 1psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Honeywell | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 6.9 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Height 10.63mm | ||
Series ABP | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Minimum Operating Pressure 1psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 6.3mm Width - ABPMRRV001PDAA5
This differential pressure sensor measures pressure differentials between two ports and provides ratiometric analogue or 12-bit digital outputs for use on a PCB. It is temperature compensated and calibrated using an on-board ASIC to correct offset, sensitivity and temperature effects, and it updates calibrated pressure values rapidly for real-time monitoring. The device is manufactured to ISO 9001 standards and is available with options for dry gases or protected liquid-media operation.
Features and Benefits:
• ±0.25% accuracy ensures precise differential measurements
• 3.3V or 5.0V supply enables low voltage system integration
• 1kHz analogue and 2kHz digital update rates support fast sampling
• Operates between -40°C and 85°C for high temperature use
• Dual radial barbed port option enables wet/wet differential sensing
• Total Error Band ±1.5%FSS limits worst-case measurement error
• 3.3V or 5.0V supply enables low voltage system integration
• 1kHz analogue and 2kHz digital update rates support fast sampling
• Operates between -40°C and 85°C for high temperature use
• Dual radial barbed port option enables wet/wet differential sensing
• Total Error Band ±1.5%FSS limits worst-case measurement error
Applications
• Used for ventilator and oxygen concentrator pressure monitoring
• Suitable for HVAC control and pneumatic regulation systems
• Ideal for blood analysis and portable medical instruments
• Can be used for process gas monitoring in industrial plants
• Used with coffee machines and washing machines for flow control
• Suitable for HVAC control and pneumatic regulation systems
• Ideal for blood analysis and portable medical instruments
• Can be used for process gas monitoring in industrial plants
• Used with coffee machines and washing machines for flow control
What media can be measured with the dry gases option?
Non-corrosive, non-ionic gases are supported and condensation must be avoided.
How does the liquid-media option protect electronics?
A silicone-based gel coating covers electronics beneath Port1 enabling exposure to non-corrosive liquids and condensation.
What output interfaces are available for digital communication?
I2C and SPI-compatible 12-bit digital outputs are offered with multiple address options.
What mechanical package types are available for board mounting?
DIP, SMT and leadless SMT package formats are provided for different assembly processes.
What food-safety certifications apply to the liquid-media variants?
Selected liquid-compatible options are certified BPA Free, LFGB and NSF-169.
相關連結
- Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV030PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV060PG2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV150PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies HSCMRRD005ND2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV150PG2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV015PG2A3 Pressure SensorBoard 6 SMT