小計(1 件)*
TWD2,877.00
(不含稅)
TWD3,020.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,877.00 |
* 參考價格
- RS庫存編號:
- 456-932
- 製造零件編號:
- WR110-02-X215
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pressure Reducing Valve | |
| Inlet Connection Type | Rc | |
| Inlet Port Size | Rc 1/4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Outlet Pressure | 0.69bar | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pressure Reducing Valve | ||
Inlet Connection Type Rc | ||
Inlet Port Size Rc 1/4 in | ||
Body Material Brass | ||
Inlet Thread Standard Rc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Outlet Pressure 0.69bar | ||
- COO (Country of Origin):
- JP
The SMC WR110 is a water regulator designed for adjusting the water network pressure. It has a setting pressure range of 0.08 to 0.39 MPa or 0.05 to 0.69 MPa and features a locking system. The durable body material is made of brass.
Optional pressure gauge
Fittings Rc 1/8, 1/4, NPT 1/8, 1/4
相關連結
- SMC Pressure Reducing Valve Rc
- RS PRO Pressure Reducing Valve
- RS PRO Pressure Reducing Valve Compression
- RS PRO Pressure Reducing Valve Screw
- Festo Pressure Reducing Valve
- Watts Pressure Reducing Valve Threaded, Threaded
- RS PRO Pressure Reducing Valve Threaded, Threaded
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa