Ega-Master Hand Pressure Pump 60 bar

小計(1 件)*

TWD9,947.00

(不含稅)

TWD10,444.35

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD9,947.00

* 參考價格

RS庫存編號:
594-063
製造零件編號:
60005
製造商:
Ega-Master
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ega-Master

Product Type

Pressure Pump

Pump Type

Hand

Maximum Pressure

60bar

Pressure Connection

1/2 in BSP

Weight

7.7kg

Tank Capacity

12L

Minimum Pressure

0bar

Hose Length

1.5m

Standards/Approvals

RoHS

豁免

COO (Country of Origin):
ES
The Ega-Master Testing Pump features an exclusive and innovative valve system that increases stiffness and stability. It also enhances user comfort and efficiency by allowing complete operation with just one hand.

Quick pressure adjustment system by a single valve

Hermeticity and pressure test with water or oil

Easy reading pressure gauge

Metallic construction

相關連結