WIKA, 100 mm G 1/2 Type G Pressure Gauge, 10 bar

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD33,914.00

(不含稅)

TWD35,609.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD33,914.00

* 參考價格

RS庫存編號:
268-8093
製造零件編號:
48744360
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Type G

Series

DSS1

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Dial Colour

White

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。