WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge
- RS庫存編號:
- 268-5985
- 製造零件編號:
- 48061433
- 製造商:
- WIKA
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD6,143.00
(不含稅)
TWD6,450.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,143.00 |
* 參考價格
- RS庫存編號:
- 268-5985
- 製造零件編號:
- 48061433
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Product Type | Pressure Gauge | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Standards/Approvals | WIKA, Cl.1.6, EN 837-3 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Product Type Pressure Gauge | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Standards/Approvals WIKA, Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement