暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 222-8027
- 製造零件編號:
- 9350955
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Dial Size | 63 mm | |
| Connection Size | G 1/4 | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40 bar | |
| Connection Location | Bottom Entry | |
| Minimum Pressure Measurement | 0 bar | |
| Series | 213.53.0XX | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Dial Size 63 mm | ||
Connection Size G 1/4 | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40 bar | ||
Connection Location Bottom Entry | ||
Minimum Pressure Measurement 0 bar | ||
Series 213.53.0XX | ||
豁免
- COO (Country of Origin):
- PL
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauge. The scale range of the gauge is 0 to 40 bar.
Vibration and shock resistant
Especially robust design
Type approval for the shipbuilding industry