Bourdon, 68 mm 1/4 in NPT MNPT Pressure Gauge, 4 bar
- RS庫存編號:
- 220-7956
- 製造零件編號:
- MEX2-D50.B19
- 製造商:
- Bourdon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD3,188.00
(不含稅)
TWD3,347.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,188.00 |
* 參考價格
- RS庫存編號:
- 220-7956
- 製造零件編號:
- MEX2-D50.B19
- 製造商:
- Bourdon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourdon | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/4 in NPT | |
| Connection Type | MNPT | |
| Series | MEX2 | |
| Case Material | Stainless Steel | |
| Dial Size | 68mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, EN 837-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Bourdon | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/4 in NPT | ||
Connection Type MNPT | ||
Series MEX2 | ||
Case Material Stainless Steel | ||
Dial Size 68mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, EN 837-1 | ||
不相容
- COO (Country of Origin):
- FR
The Bourdon industrial pressure gauges for corrosive gasses and liquids. Used in transportation and logistics application.
Stainless steel pressure gauge
Bottom connection