SMC R 1/4 Pressure Gauge

小計(1 件)*

TWD555.00

(不含稅)

TWD582.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD555.00

* 參考價格

RS庫存編號:
623-846
製造零件編號:
G43-6-02
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pressure Gauge

Connection Size

R 1/4

Connection Location

Panel

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Stainless steel pressure gauge offers exceptional performance and reliability for monitoring pressure levels in various applications. Ideal for pneumatic systems, this gauge is designed to withstand the rigors of industrial environments while providing accurate readings. The unit’s robust construction includes a clear glass cover that ensures visibility and protects against operational wear and tear. With a precision of ±3% F.S., it empowers users with confidence in their measurements. Its compatibility with air fluids further enhances its application scope, making it a versatile choice for engineers and technicians alike. Equipped with a back side thread connection, it seamlessly integrates into existing setups, delivering both functionality and ease of installation.

Robust stainless steel construction for enhanced durability

Clear glass cover for optimal visibility of readings

Designed specifically for pneumatic applications

Precision indication ensures reliable measurements

Back side thread connection facilitates easy installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。