Parker 1/4 in Digital Pressure Gauge, 90 mm, 100 bar

小計(1 件)*

TWD12,178.00

(不含稅)

TWD12,786.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,178.00

* 參考價格

RS庫存編號:
173-989
製造零件編號:
SCJN-100-01
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Maximum Pressure Measurement

100bar

Product Type

Digital Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

1/4 in

Accuracy

±0.5 %

Connection Type

1/4 in

Series

SCJN

Minimum Operating Temperature

-10°C

Dial Size

90mm

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60068-2-6/ 10, IEC 60068-2-29/25

豁免

COO (Country of Origin):
DE
The Parker Service Junior Digital Pressure Gauge measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate. Accurate measurements over a wide pressure range usually require multiple mechanical gauges. Due to the high accuracy, resolution and long term stability as well as the 4 1/2-digit display, the Service Junior performs this task with only one instrument.

Extremely robust and reliable due to metal housing

One button recording eliminates the need for complex calculations and tedious configurations

Memory optimization through automatic data compression

Suitable for measuring hydraulic and pneumatic system pressures

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。