Eaton Rectangular Plastic 400 Hz Precision Position Switch, 6A, Cage Clamp, IP66, IP67 255 mm 31mm 46 mm
- RS庫存編號:
- 241-544
- 製造零件編號:
- 179675 LS-11S-CC/RR
- 製造商:
- Eaton
小計(1 件)*
TWD2,235.00
(不含稅)
TWD2,346.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,235.00 |
* 參考價格
- RS庫存編號:
- 241-544
- 製造零件編號:
- 179675 LS-11S-CC/RR
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Body Style | Rectangular | |
| Product Type | Precision Position Switch | |
| Switching Frequency | 400Hz | |
| Terminal Type | Cage Clamp | |
| Mount Type | Cage Clamp | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Series | Eaton Moeller LS | |
| Width | 31mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 46mm | |
| Length | 255mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Body Style Rectangular | ||
Product Type Precision Position Switch | ||
Switching Frequency 400Hz | ||
Terminal Type Cage Clamp | ||
Mount Type Cage Clamp | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature 70°C | ||
Series Eaton Moeller LS | ||
Width 31mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 46mm | ||
Length 255mm | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series LS Position switch is a robust and reliable solution designed for demanding environments. This safety position switch features a complete unit that includes a snap-action contact mechanism, ensuring precise operation even under challenging conditions. With a durable plastic enclosure that can withstand extreme temperatures from -40 to +70 °C, this product is built for resilience. The LS Position switch also incorporates a silicone seal, enhancing its resistance to ozone, detergents, and disinfectants. Its versatile design accommodates various mounting positions, making it suitable for a range of applications. Whether used in industrial automation or machinery safety, this position switch delivers performance you can trust.
Designed for high-performance in diverse settings
Features forced opening contacts for enhanced safety functionality
Equipped with a cage clamp for reliable connections
Operates effectively at a maximum speed of 1.5 m/s
Offers a high degree of protection with an IP66/IP67 rating
Ensures long-lasting durability with a robust enclosure material
Provides reliability with a control circuit reliability statistic of 1 failure per 5,000,000 operations
Suitable for a variety of applications including safety functions
相關連結
- Eaton Rectangular Plastic Precision Position Switch IP67, IP66 181 mm 31mm 34 mm
- Eaton Rectangular Plastic Switching Power Supply Precision Position Switch Switch IP66 110 mm 31mm 47 mm
- Eaton Block Plastic NO/NC Precision Position Switch IP66, IP67 33.5 mm 31mm 61 mm
- Eaton Block Metal NO 6A IP66 33.5 mm 31mm 61 mm
- Eaton Block Plastic NO 400 Hz Precision Position Switch IP66, IP67 33.5 mm 31mm 33.5 mm
- Eaton Block Plastic Precision Position Switch IP67, IP66 60 mm
- Eaton Block Plastic 1 NC 6A IP67 33.5 mm 31mm 61 mm
- Eaton Block Plastic 1 NC 6A IP66 33.5 mm 31mm 61 mm