Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- RS庫存編號:
- 259-1499
- 製造零件編號:
- BTS50452EKAXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD429.00
(不含稅)
TWD450.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,390 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD85.80 | TWD429.00 |
| 50 - 95 | TWD84.40 | TWD422.00 |
| 100 - 245 | TWD82.20 | TWD411.00 |
| 250 - 995 | TWD80.40 | TWD402.00 |
| 1000 + | TWD78.60 | TWD393.00 |
* 參考價格
- RS庫存編號:
- 259-1499
- 製造零件編號:
- BTS50452EKAXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 45mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BTS5045-2EKA | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 45mΩ | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Operating Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BTS5045-2EKA | ||
Automotive Standard AEC-Q100 | ||
The Infineon 45 mΩ dual channel smart high-side power switch, embedded in a PG-DSO-14-40 EP, exposed pad package, providing protective functions and diagnosis.
Two channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection (ESD)
Optimized electromagnetic compatibility
Logic ground independent from load ground
相關連結
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS51202EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- Infineon BTS640S2GATMA1 High Side, High Side Power Switch IC 7-Pin
- Infineon High Side 1 SOIC