Texas Instruments Low Side, Current Limit Load Power Switch IC 5-Pin, SC-70
- RS庫存編號:
- 252-8766
- 製造零件編號:
- TPS22942DCKR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
TWD67,200.00
(不含稅)
TWD70,560.00
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 3,000 個,準備發貨
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | TWD22.40 | TWD67,200.00 |
* 參考價格
- RS庫存編號:
- 252-8766
- 製造零件編號:
- TPS22942DCKR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Power Switch Type | Current Limit Load | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Operating Current | 100mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Series | TPS2294x | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Power Switch Type Current Limit Load | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.62V | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Operating Current 100mA | ||
Maximum Operating Temperature 85°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.15mm | ||
Series TPS2294x | ||
Automotive Standard No | ||
相關連結
- Texas Instruments TPS22942DCKR Low Side SC-70
- Texas Instruments Low Side SOT-23
- Texas Instruments TS12A4517DBVR Low Side SOT-23
- Microchip MIC94093YC6-TR High Side SC-70
- Texas Instruments Power Switch IC 5-Pin, SC-70
- Texas Instruments TPS22945DCKR Power Switch IC 5-Pin, SC-70
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Texas Instruments Low Side/High Side DSBGA