Infineon BTG7007A1EPWXUMA1 High Side, High Side Power Switch Power Switch IC 14-Pin, PG-TSDSO-14
- RS庫存編號:
- 349-369
- 製造零件編號:
- BTG7007A1EPWXUMA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD385.00
(不含稅)
TWD404.25
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2,995 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD77.00 | TWD385.00 |
| 50 - 95 | TWD73.00 | TWD365.00 |
| 100 - 495 | TWD67.60 | TWD338.00 |
| 500 - 995 | TWD62.40 | TWD312.00 |
| 1000 + | TWD60.00 | TWD300.00 |
* 參考價格
- RS庫存編號:
- 349-369
- 製造零件編號:
- BTG7007A1EPWXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 7.4mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Number of Outputs 1 | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 7.4mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
The Infineon Smart power high side switch providing enhanced protection and diagnosis functions. Besides standard device protection functions it offers a selectable I2t protection, an adjustable overcurrent protection, an idle mode as well as a sequential diagnosis mode via IS pin.
IDL pin for microcontroller wake up in idle mode
Adjustable overcurrent threshold
Capacitive load switching mode
Sequential diagnosis for status readout
Reverse ON for low power dissipation in reverse polarity
相關連結
- Infineon BTS70021EPPXUMA1 High Side PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
- Infineon BTG70901EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70902EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70502EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72002EPAXUMA1 High Side 2 PG-TSDSO-14