- RS庫存編號:
- 719-6252
- 製造零件編號:
- T92S7D12-12
- 製造商:
- TE Connectivity
63 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD569.00
(不含稅)
TWD597.45
(含稅)
單位 | Per unit |
1 - 24 | TWD569.00 |
25 + | TWD542.00 |
- RS庫存編號:
- 719-6252
- 製造零件編號:
- T92S7D12-12
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections
Surface mount relay
Approvals
UL, CSA VDE
TE Connectivity Non-latching Relay
The TE Connectivity T92 series PCB mount non-latching relay has a contact configuration of DPST. It is actuated with 12VDC coil voltage and 30A switching current.
Features and Benefits
Coil power is 1.7W
Coil resistance is 86ohm
Contact material is AgCdO
Operating temperature ranges between -40°C and 65°C
Terminal type is through hole
Coil resistance is 86ohm
Contact material is AgCdO
Operating temperature ranges between -40°C and 65°C
Terminal type is through hole
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 600V ac |
Length | 52.32mm |
Coil Resistance | 86 Ω |
Coil Power | 1.7W |
Height | 30.7mm |
Minimum Operating Temperature | -55°C |
Series | T92 |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 4kVrms |
Depth | 34.5mm |
Contact Material | Silver Alloy |
Application | Power |