RS PRO Plug-in Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- RS庫存編號:
- 450-0324
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD289.00
(不含稅)
TWD303.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
- 加上 240 件從 2027年1月14日 起發貨
- 加上 240 件從 2027年4月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD289.00 |
| 25 - 124 | TWD278.00 |
| 125 + | TWD229.00 |
* 參考價格
- RS庫存編號:
- 450-0324
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 2.4kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 12.5kΩ | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EN, UL | |
| Width | 21.5mm | |
| Length | 28mm | |
| Height | 36mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Switching Power 2.4kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 12.5kΩ | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EN, UL | ||
Width 21.5mm | ||
Length 28mm | ||
Height 36mm | ||
Coil Power 1.2W | ||
Contact Material Silver Alloy | ||
RS PRO Non-Latching Relay, DPDT, Plug-In, 230 V AC Coil, 10 A Switching Current
This relay from RS PRO allows you to easily make or break electrical connections to four separate output terminals. When the electric current is cut off, this non-latching unit switches back to its original position. This part is frequently used for push-button applications.
The relay is highly durable, as its contacts are made of rust and corrosion-resistant silver alloy. It also has an electrical lifespan of one million cycles and a mechanical lifespan of 10 million cycles, so it's built to last.
The relay's transparent housing is easy to inspect. It's also quick and easy to install thanks to its simple plug-in mounting design.
Features and Benefits
相關連結
- RS PRO Plug-in Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
- RS PRO Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, DPDT