Omron DIN Rail Relay, 48V Coil, 10A Switching Current, SPDT

小計(1 件)*

TWD392.00

(不含稅)

TWD411.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2026年12月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD392.00

* 參考價格

RS庫存編號:
215-5509
製造零件編號:
G2R-1-SNI AC48(S)
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Coil Voltage

48V

Product Type

Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

G2R-S

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

440V

Switching Power

150W

Maximum Operating Temperature

70°C

Coil Resistance

1040Ω

Width

13mm

Height

35.5mm

Length

29mm

Standards/Approvals

RoHS

Coil Power

900mW

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

Omron G2R-S Series Relay, 48V Coil Voltage, 10A Switching Current - G2R-1-SNI AC48(S)


This relay is a Compact electromechanical switching device designed for control panels and automation racks, offering single-pole changeover operation for general-purpose signalling and switching tasks. It is intended for DIN-rail installation in industrial electrical systems where a modest Coil power draw and plug-in terminals simplify maintenance and replacement.

Features and Benefits:


• 48V Coil with 900 mW power consumption reduces supply loading
• SPDT contact arrangement enables changeover switching functionality
• AgSnIn contact material provides good wear resistance for frequent operations
• 10 A switching capability supports moderate current loads
• 440V AC and 125V DC ratings allow versatile voltage handling
• Coil resistance of 1040 Ω ensures predictable drive characteristics

Applications


• Suitable for control logic in factory automation panels
• Ideal for signal switching in building management systems
• Used for relay-driven interlocks in electrical distribution
• Can be used for remote switching of DC-powered actuators
• Used with plug-in sockets for Rapid field replacement

What mounting method is used to fit it into control enclosures?


It is designed for DIN-rail mounting to integrate with standard industrial racks and enclosures.

How does the Terminal arrangement aid maintenance?


Plug-in terminals permit quick removal and replacement without rewiring, minimising downtime during service.

What operational temperature range can be expected?


The device is specified to operate between -40 °C and 70 °C for use across typical industrial environments.

How Compact is the relay for dense panel layouts?


Its footprint measures 13mm in width, 29mm in length and 35.5mm in height to allow close packing on DIN rails.

Are there any environmental conformity markers provided?


The unit meets RoHS requirements for restricted substances in electronic equipment.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。