Omron Non-Latching Relay, 12V ac Coil, 10A Switching Current, SPDT

小計(1 件)*

TWD421.00

(不含稅)

TWD442.05

(含稅)

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 1 個,準備發貨
單位
每單位
1 +TWD421.00

* 參考價格

RS庫存編號:
214-7201
製造零件編號:
G2R-1-SN 12VAC (S)
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Non-Latching Relay

Coil Voltage

12V ac

Contact Configuration

SPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Coil Resistance

278Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

0.9VA

Width

13mm

Height

35.5mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron G2R Series Non-Latching Relay, 12V AC Coil Voltage, 10A Switching Current - G2R-1-SN 12VAC (S)


This non-latching relay is a Compact electromagnetic switching device designed for control and automation tasks in industrial and electronic systems. It operates from an AC Coil and provides a single-pole double-throw contact arrangement to switch loads. The relay is intended for panel or socket mounting where a plug-in Terminal format is required and where a small footprint and consistent switching performance are needed.

Features and Benefits:


• 0.9VA Coil power reduces control-circuit energy draw
• 278Ω Coil resistance ensures predictable Coil behaviour
• SPDT contact configuration enables changeover switching flexibility
• 10A switching current supports moderate load currents
• Silver alloy contacts deliver low contact resistance 100mΩ
• Rated for 380V AC switching to handle high-voltage AC circuits

Applications


• Suitable for motor control and starter circuits in automation systems
• Ideal for signal switching in control panels and relay sockets
• Used for AC load isolation and changeover functions in machines
• Can be used for interfacing low-power controllers with higher-voltage circuits

What Terminal arrangement is present for installation?


The device uses plug-in terminals to allow Rapid insertion and removal from compatible sockets during maintenance or replacement.

What environmental temperatures can it operate within?


It is specified to function across a wide ambient range from -40°C to 70°C for deployment in varied industrial conditions.

How does it perform with DC loads?


It is rated to switch DC voltages up to 125V, enabling use with moderate DC circuits within that voltage limit.

What material considerations affect long-term contact performance?


Contacts are MADE from a silver alloy, which provides low on-resistance and reliable electrical conduction under normal switching loads.

How Compact is the unit for tight installations?


The relay's narrow profile measures 13mm in width, facilitating use where lateral space is limited.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。