MikroElektronika H-Bridge Driver Click for TB67H480FNG

N

小計(1 件)*

TWD955.00

(不含稅)

TWD1,002.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD955.00

* 參考價格

RS庫存編號:
822-893
製造零件編號:
MIKROE-5476
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

BiCD Integrated Circuit

Kit Classification

Driver Board

Featured Device

TB67H480FNG

Kit Name

H-Bridge Driver Click

COO (Country of Origin):
RS
The MikroElektronika BiCD Constant Current Dual H-bridge Driver IC is designed for driving two brushed motors or one stepping motor efficiently with enhanced power management features.

Utilises a BiCD process for integrated monolithic functionality

Features two built-in H-bridges for motor output control

Includes PWM constant current drive and decay modes selection

Equipped with thermal shutdown and overcurrent detection for safety

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。