Microchip Evaluation Kit DC-DC Converter for MCP1664 for Monolithic DC to DC Switching Regulators

N

小計(1 件)*

TWD655.00

(不含稅)

TWD687.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD655.00

* 參考價格

RS庫存編號:
814-346
製造零件編號:
BB22H52A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Power Management Function

DC-DC Converter

Product Type

Evaluation Board

For Use With

Monolithic DC to DC Switching Regulators

Kit Classification

Development Kit

Featured Device

MCP1664

Kit Name

Evaluation Kit

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The Microchip All in one switcher evaluation board engineered for Rapid DC to DC converter analysis. This versatile tool allows hardware developers to test seven independent power topologies simultaneously under identical bench conditions.

Accelerated circuit prototyping and validation

Pre-configured layout with integrated Wurth Elektronik passives

7 independent submodules covering buck and boost operations

Direct waveform probing via labelled on-board test points

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。